Cleanspace Pad for use with PAF-0034
- RS Stock No.:
- 218-808
- Mfr. Part No.:
- PAF-0016
- Brand:
- Cleanspace
Subtotal (1 unit)*
£40.52
(exc. VAT)
£48.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £40.52 |
*price indicative
- RS Stock No.:
- 218-808
- Mfr. Part No.:
- PAF-0016
- Brand:
- Cleanspace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cleanspace | |
Type | Pad | |
For Use With | PAF-0034 | |
Series | PAF | |
Select all | ||
---|---|---|
Brand Cleanspace | ||
Type Pad | ||
For Use With PAF-0034 | ||
Series PAF | ||
- COO (Country of Origin):
- AU
The Cleanspace Neck Pads are designed to be used with Clean Space 2 Respirators. The Neck Pads (thick and thin) are included with every CleanSpace2 (PAF-0034) unit and may be used alternately. These parts PAF-0014 and PAF-0016 are spares used for replacement in case of damage or loss. The Neck Pads are made of foam with neoprene (fabric) covering and are attached to the unit using Velcro strips. Standards = AS/NZS1716: 2012, EN 12942
Used with the CleanSpace2 Respirators light weight, no hoses or belts
Designed for comfort over long periods
Allows sweating and offers breathability
Easy to wash and quick drying
Designed for long wear in harsh environments
Easy and quick replacement
Designed for comfort over long periods
Allows sweating and offers breathability
Easy to wash and quick drying
Designed for long wear in harsh environments
Easy and quick replacement