Cleanspace Battery Charger for use with Internal Lithium Polymer Battery Of The CleanSpace Power Units

Subtotal (1 unit)*

£60.76

(exc. VAT)

£72.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.76

*price indicative

RS Stock No.:
218-803
Mfr. Part No.:
PAF-1101
Brand:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Type

Battery Charger

For Use With

Internal Lithium Polymer Battery Of The CleanSpace Power Units

Series

PAF

COO (Country of Origin):
AU
The Cleanspace Battery Charger is specifically designed to re-charge the internal lithium polymer battery of all Clean Space Power Units. The battery charger has one lead and interchangeable plugs for use in different countries.

Multinational interchangeable plugs
Packaged Product Weight 210 g
Packaged Product Dimensions 163mm 95mm x 70mm