Ohmite 6000E Resistor Washer, For Use With 200 Series Resistor, 210 Series Resistor, 270 Series Resistor, 280 Series
- RS Stock No.:
- 892-2517
- Mfr. Part No.:
- 6000E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-2517
- Mfr. Part No.:
- 6000E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Accessory Type | Washer | |
| For Use With | 200 Series Resistor, 210 Series Resistor, 270 Series Resistor, 280 Series Resistor | |
| Dimensions | 0.563 x 0.313in | |
| Screw Size | #10 | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Accessory Type Washer | ||
For Use With 200 Series Resistor, 210 Series Resistor, 270 Series Resistor, 280 Series Resistor | ||
Dimensions 0.563 x 0.313in | ||
Screw Size #10 | ||
- COO (Country of Origin):
- MX
The Ohmite 6000E washer can be used with 200, 210 and 270 series resistors from Ohmite. This centring washer is suitable for resistors with a 25 W, 50 W or 75 W power rating. This resistor washer features a 14.3 mm outer diameter and a 7.9 mm inner diameter.
