Ohmite 6128P-8 1-2E Resistor Mounting Bracket, For Use With 330 W Corrib Resistor
- RS Stock No.:
- 892-2541
- Mfr. Part No.:
- 6128P-8 1-2E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-2541
- Mfr. Part No.:
- 6128P-8 1-2E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Accessory Type | Thru Bolt Mounting Bracket | |
| For Use With | 330 W Corrib Resistor | |
| Resistor Power Rating | 330W | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Accessory Type Thru Bolt Mounting Bracket | ||
For Use With 330 W Corrib Resistor | ||
Resistor Power Rating 330W | ||
- COO (Country of Origin):
- MX
