Susumu Co, KRL11050 Metal Film, SMT Resistor Sample Kit
- RS Stock No.:
- 127-8128
- Mfr. Part No.:
- KRL11050-KIT-FILE
- Brand:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8128
- Mfr. Part No.:
- KRL11050-KIT-FILE
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Technology | Metal Film | |
| Series | KRL11050 | |
| Resistance Tolerance | ±1% | |
| Maximum Power Rating | 6W | |
| Power Rating Range | Maximum of 6W | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Technology Metal Film | ||
Series KRL11050 | ||
Resistance Tolerance ±1% | ||
Maximum Power Rating 6W | ||
Power Rating Range Maximum of 6W | ||
- COO (Country of Origin):
- JP
