Vishay, MPM 2 x 5kΩ ±0.1% VOLT/D Resistor Array, 2 Resistors, 0.2W total, SOT-23, Standard SMT
- RS Stock No.:
- 852-4800
- Mfr. Part No.:
- MPMT1002AT1
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-4800
- Mfr. Part No.:
- MPMT1002AT1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2 x 5kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 2 | |
| Package/Case | SOT-23 | |
| Power Rating | 0.2W | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | VOLT/D | |
| Length | 3.05mm | |
| Depth | 1.4mm | |
| Height | 1.02mm | |
| Dimensions | 3.05 x 1.4 x 1.02mm | |
| Number of Terminals | 3 | |
| Series | MPM | |
| Temperature Coefficient | ±25ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2 x 5kΩ | ||
Resistor Type Network | ||
Number of Resistors 2 | ||
Package/Case SOT-23 | ||
Power Rating 0.2W | ||
Termination Style Standard SMT | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator VOLT/D | ||
Length 3.05mm | ||
Depth 1.4mm | ||
Height 1.02mm | ||
Dimensions 3.05 x 1.4 x 1.02mm | ||
Number of Terminals 3 | ||
Series MPM | ||
Temperature Coefficient ±25ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Note
This is a resistor network of two of 5k Ohm, totally 10k ohm.
