Vishay, MDP 470Ω ±2% Isolated Resistor Network, 8 Resistors, 1.92W total, DIP, Solder
- RS Stock No.:
- 852-4790
- Mfr. Part No.:
- MDP1603470RGE04
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£4.52
(exc. VAT)
£5.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £4.52 |
| 25 - 99 | £3.74 |
| 100 - 249 | £3.06 |
| 250 + | £2.61 |
*price indicative
- RS Stock No.:
- 852-4790
- Mfr. Part No.:
- MDP1603470RGE04
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470Ω | |
| Number of Resistors | 8 | |
| Package/Case | DIP | |
| Power Rating | 1.92W | |
| Termination Style | Solder | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Length | 21.59mm | |
| Depth | 6.35mm | |
| Height | 3.81mm | |
| Dimensions | 21.59 x 6.35 x 3.81mm | |
| Series | MDP | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Number of Resistors 8 | ||
Package/Case DIP | ||
Power Rating 1.92W | ||
Termination Style Solder | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Length 21.59mm | ||
Depth 6.35mm | ||
Height 3.81mm | ||
Dimensions 21.59 x 6.35 x 3.81mm | ||
Series MDP | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
