Vishay, MDP 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.92W total, DIP, Through Hole

Stock information currently inaccessible
RS Stock No.:
852-4784
Mfr. Part No.:
MDP160310K0GE04
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Resistor Type

Network

Number of Resistors

8

Package/Case

DIP

Power Rating

1.92W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

21.59mm

Depth

6.35mm

Height

3.81mm

Dimensions

21.59 x 6.35 x 3.81mm

Number of Terminals

16

Series

MDP

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy