Vishay, PRAHT100 100kΩ ±0.1% Isolated SMT Resistor Array, 4 Resistors, 0603 (1608M)
- RS Stock No.:
- 812-2912
- Mfr. Part No.:
- PRAHT100I4100KBWGT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-2912
- Mfr. Part No.:
- PRAHT100I4100KBWGT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Number of Resistors | 4 | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.010W | |
| Circuit Designator | ISOL | |
| Length | 4mm | |
| Depth | 1.52mm | |
| Height | 0.5mm | |
| Dimensions | 4 x 1.52 x 0.5mm | |
| Series | PRAHT100 | |
| Temperature Coefficient | ±10ppm/°C | |
| Maximum Operating Temperature | +215°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Number of Resistors 4 | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.010W | ||
Circuit Designator ISOL | ||
Length 4mm | ||
Depth 1.52mm | ||
Height 0.5mm | ||
Dimensions 4 x 1.52 x 0.5mm | ||
Series PRAHT100 | ||
Temperature Coefficient ±10ppm/°C | ||
Maximum Operating Temperature +215°C | ||
Minimum Operating Temperature -55°C | ||
