Bourns, CAY10 56Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 0804 (2010M)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
788-4035
Mfr. Part No.:
CAY10-560J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

56Ω

Number of Resistors

4

Package/Case

0804 (2010M)

Tolerance

±5%

Case Style

Reel

Power Rating per Resistor

0.031W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CAY10

Number of Terminals

8

Maximum Operating Temperature

+125°C

Temperature Coefficient

250ppm/°C

Minimum Operating Temperature

-55°C