Bourns, 4800P 470Ω ±2% Bussed SMT Resistor Network, 15 Resistors, 1.28W total, SOM, Standard SMT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
691-7493
Mfr. Part No.:
4816P-T02-471LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

470Ω

Number of Resistors

15

Package/Case

SOM

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.08W

Circuit Designator

BUS

Length

11.18mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 11.18mm

Series

4800P

Number of Terminals

16

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C