Bourns, 4800P 2.2kΩ ±2% Isolated SMT Resistor Array, 7 Resistors, 1.12W total, SOM, Standard SMT
- RS Stock No.:
- 691-7434
- Mfr. Part No.:
- 4814P-T01-222LF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-7434
- Mfr. Part No.:
- 4814P-T01-222LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 2.2kΩ | |
| Number of Resistors | 7 | |
| Package/Case | SOM | |
| Power Rating | 1.12W | |
| Termination Style | Standard SMT | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Length | 9.91mm | |
| Depth | 7.62mm | |
| Height | 2.03mm | |
| Dimensions | 7.62 x 2.03 x 9.91mm | |
| Number of Terminals | 14 | |
| Series | 4800P | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2.2kΩ | ||
Number of Resistors 7 | ||
Package/Case SOM | ||
Power Rating 1.12W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Length 9.91mm | ||
Depth 7.62mm | ||
Height 2.03mm | ||
Dimensions 7.62 x 2.03 x 9.91mm | ||
Number of Terminals 14 | ||
Series 4800P | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
