Vishay, ACAS 100 Ω, 300 Ω ±0.5% Isolated SMT Resistor Array, 4 Resistors, 0.3W total, 1206 (3216M), Convex SMT
- RS Stock No.:
- 684-5764
- Mfr. Part No.:
- ACASA100023000P100
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-5764
- Mfr. Part No.:
- ACASA100023000P100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100 Ω, 300 Ω | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.3W | |
| Termination Style | Convex SMT | |
| Tolerance | ±0.5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.55mm | |
| Dimensions | 3.2 x 1.6 x 0.55mm | |
| Number of Terminals | 8 | |
| Series | ACAS | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100 Ω, 300 Ω | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.3W | ||
Termination Style Convex SMT | ||
Tolerance ±0.5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.55mm | ||
Dimensions 3.2 x 1.6 x 0.55mm | ||
Number of Terminals 8 | ||
Series ACAS | ||
Temperature Coefficient ±50ppm/°C | ||
