Vishay, PRA100 50kΩ ±0.1% Isolated SMT Resistor Array, 4 Resistors, Standard SMT
- RS Stock No.:
- 684-2453
- Mfr. Part No.:
- PRA100I4-50KBWNT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-2453
- Mfr. Part No.:
- PRA100I4-50KBWNT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 50kΩ | |
| Number of Resistors | 4 | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 4mm | |
| Depth | 1.6mm | |
| Height | 0.4mm | |
| Dimensions | 4 x 1.6 x 0.4mm | |
| Series | PRA100 | |
| Number of Terminals | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±10ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 50kΩ | ||
Number of Resistors 4 | ||
Termination Style Standard SMT | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 4mm | ||
Depth 1.6mm | ||
Height 0.4mm | ||
Dimensions 4 x 1.6 x 0.4mm | ||
Series PRA100 | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±10ppm/°C | ||
