Vishay, DFNA 10 kΩ, 2 kΩ ±0.1% Isolated SMT Resistor Array, 4 Resistors, 0.2W total, DIP, Through Hole
- RS Stock No.:
- 683-4761
- Mfr. Part No.:
- DFNA5-1T1
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-4761
- Mfr. Part No.:
- DFNA5-1T1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10 kΩ, 2 kΩ | |
| Number of Resistors | 4 | |
| Package/Case | DIP | |
| Power Rating | 0.2W | |
| Termination Style | Through Hole | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.05W | |
| Circuit Designator | ISOL | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 0.95mm | |
| Dimensions | 4 x 0.95 x 4mm | |
| Number of Terminals | 8 | |
| Series | DFNA | |
| Temperature Coefficient | ±25ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10 kΩ, 2 kΩ | ||
Number of Resistors 4 | ||
Package/Case DIP | ||
Power Rating 0.2W | ||
Termination Style Through Hole | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.05W | ||
Circuit Designator ISOL | ||
Length 4mm | ||
Depth 4mm | ||
Height 0.95mm | ||
Dimensions 4 x 0.95 x 4mm | ||
Number of Terminals 8 | ||
Series DFNA | ||
Temperature Coefficient ±25ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
