Bourns, CAY16 220kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
- RS Stock No.:
- 529-4913
- Mfr. Part No.:
- CAY16-224J4LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 529-4913
- Mfr. Part No.:
- CAY16-224J4LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 220kΩ | |
Number of Resistors | 4 | |
Package/Case | 1206 (3216M) | |
Power Rating | 0.25W | |
Termination Style | Convex | |
Tolerance | ±5% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.062W | |
Circuit Designator | ISOL | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 0.5mm | |
Dimensions | 3.2 x 1.6 x 0.5mm | |
Series | CAY16 | |
Number of Terminals | 8 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 220kΩ | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.062W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Series CAY16 | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm

