Yageo, TC164 1kΩ ±1% Isolated SMT Resistor Array, 4 Resistors, 1206 (3216M), Concave

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£3.15

(exc. VAT)

£3.78

(inc. VAT)

RS Stock No.:
435-1807
Mfr. Part No.:
235002411002
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1kΩ

Number of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Concave

Tolerance

±1%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

TC164

Number of Terminals

8

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy