KOA, CNK 680Ω ±5% Isolated Resistor Array, 4 Resistors, 0804 (2010M), Convex

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
417-2446
Mfr. Part No.:
CN1E4KTTD681J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

680Ω

Number of Resistors

4

Resistor Type

Array

Package/Case

0804 (2010M)

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CNK

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Chip Resistor Array, CN1E4K Series
(2010 Size, 5%)


4-Terminal Chip Network
Lead-free solder used
Chip-based resistors provide improved board density
Lower mounting costs
Better solder-fillet visibility