KOA, CNK 10Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 0804 (2010M), Convex SMT

Image representative of range

Bulk discount available

Subtotal (1 pack of 100 units)*

£3.40

(exc. VAT)

£4.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
100 - 900£0.034£3.40
1000 - 2400£0.028£2.80
2500 - 9900£0.027£2.70
10000 - 14900£0.026£2.60
15000 +£0.025£2.50

*price indicative

RS Stock No.:
417-2323
Mfr. Part No.:
CN1E4KTTD100J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

10Ω

Number of Resistors

4

Package/Case

0804 (2010M)

Termination Style

Convex SMT

Tolerance

±5%

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CNK

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Chip Resistor Array, CN1E4K Series
(2010 Size, 5%)


4-Terminal Chip Network
Lead-free solder used
Chip-based resistors provide improved board density
Lower mounting costs
Better solder-fillet visibility