74x Series Chip Arrays are single packaged devices containing an array of homogeneous resistor elements. Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement costs by reducing application component count.
Low Cost Thick Film Technology Leadless Surface Mount Construction Concave or Convex Terminations Solder Coated Nickel Barrier Pads Isolated and Bussed Circuit Configurations Improved TCR Tracking vs. Discrete Resistors Fewer Placements Than Discrete Components Tape and Reel Packaging Applications: Data Communications Image Processing Medical Equipment Networking Pull-Up/Pull-Down Logic Gates DDR SDRAM, MDDR, DRAM Portable Test Equipment Low Profile High Density Designs
Attribute
Value
Resistance
100kΩ
Number of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.125W
Termination Style
Concave
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.125W
Circuit Designator
ISOL
Length
5.08mm
Depth
3.2mm
Height
0.7mm
Dimensions
5.08 x 3.2 x 0.7mm
Number of Terminals
8
Series
74X
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.