CTS, RT24 50Ω ±1% Dual Terminator Resistor Array, 18 Resistors, 0.05W total, 9030, Solder
- RS Stock No.:
- 179-1326
- Mfr. Part No.:
- RT2402B7TR7
- Brand:
- CTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-1326
- Mfr. Part No.:
- RT2402B7TR7
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Resistance | 50Ω | |
| Resistor Type | Network | |
| Number of Resistors | 18 | |
| Package/Case | 9030 | |
| Power Rating | 0.05W | |
| Termination Style | Solder | |
| Tolerance | ±1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.05W | |
| Circuit Designator | Dual Terminator | |
| Length | 9mm | |
| Depth | 3mm | |
| Height | 1.34mm | |
| Dimensions | 9 x 3 x 1.34mm | |
| Series | RT24 | |
| Number of Terminals | 27 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Resistance 50Ω | ||
Resistor Type Network | ||
Number of Resistors 18 | ||
Package/Case 9030 | ||
Power Rating 0.05W | ||
Termination Style Solder | ||
Tolerance ±1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.05W | ||
Circuit Designator Dual Terminator | ||
Length 9mm | ||
Depth 3mm | ||
Height 1.34mm | ||
Dimensions 9 x 3 x 1.34mm | ||
Series RT24 | ||
Number of Terminals 27 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- SG
This SSTL_2 terminator network provides high performance resistor termination for SSTL_2 Class I or Class II systems. Designed with a ceramic substrate, this device minimizes channel capacitance, a primary cause of reduced system performance. In addition, the BGA package eases routing design, saving the designer many hours of printed circuit layout. The BGA packaging has been proved to reduce rework and improve reliability.
18 Bit SSTL_2 Termination Sets
Excellent High Frequency Performance
Slim BGA Package
1% Resistor Tolerance
Low Channel Capacitance
Tape and Reel Packaging
Compatible with both lead and lead-free manufacturing processes
Lead-Free Termination Finish
Exemption 7(c)-I, Electrical and electronic components containing lead [Pb] in glass
Excellent High Frequency Performance
Slim BGA Package
1% Resistor Tolerance
Low Channel Capacitance
Tape and Reel Packaging
Compatible with both lead and lead-free manufacturing processes
Lead-Free Termination Finish
Exemption 7(c)-I, Electrical and electronic components containing lead [Pb] in glass
