CTS, S4X 33Ω ±5% Isolated Resistor Array, 2 Resistors, 0.031W total, 0201 (0603M), Convex

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-0341
Mfr. Part No.:
S40X043330JP
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Resistance

33Ω

Resistor Type

Array

Number of Resistors

2

Package/Case

0201 (0603M)

Power Rating

0.031W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.031W

Circuit Designator

ISOL

Length

0.85mm

Depth

0.6mm

Height

0.35mm

Dimensions

0.85 x 0.6 x 0.35mm

Number of Terminals

4

Series

S4X

Maximum Operating Temperature

+125°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
S4x Series Chip Arrays are designed to resist sulfurization which occurs in high-sulfur environments. Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement costs by reducing application component count.

Anti-Sulfur Design Structure
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Harsh Environments
Automotive Electronics
Medical Equipment
Communications/Networking
Portable Test Equipment
Pull-Up/Pull-Down Logic Gates
Image Processing
DDR SDRAM, MDDR, DRAM
Low Profile High Density Designs