KOA, CND 10kΩ ±5% Bussed Resistor Array, 10 Resistors, 1206 (3216M), Concave
- RS Stock No.:
- 172-9394
- Mfr. Part No.:
- CND1J10YTTD103J
- Brand:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9394
- Mfr. Part No.:
- CND1J10YTTD103J
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 10 | |
| Package/Case | 1206 (3216M) | |
| Termination Style | Concave | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.05W | |
| Circuit Designator | BUS | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.55mm | |
| Dimensions | 3.2 x 1.6 x 0.55mm | |
| Number of Terminals | 20 | |
| Series | CND | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10kΩ | ||
Resistor Type Array | ||
Number of Resistors 10 | ||
Package/Case 1206 (3216M) | ||
Termination Style Concave | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.05W | ||
Circuit Designator BUS | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.55mm | ||
Dimensions 3.2 x 1.6 x 0.55mm | ||
Number of Terminals 20 | ||
Series CND | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±200ppm/°C | ||
- COO (Country of Origin):
- JP
Bussed square corner resistor array
Concave or convex terminations
Less board space than individual chips
Eight bussed resistor elements included in one array
Less board space than individual chips
Eight bussed resistor elements included in one array
