KOA, CN 330kΩ ±5% Isolated Resistor Array, 4 Resistors, 0603 (1608M), Concave

Bulk discount available

Subtotal (1 pack of 100 units)*

£3.40

(exc. VAT)

£4.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
100 - 400£0.034£3.40
500 - 900£0.032£3.20
1000 - 2400£0.029£2.90
2500 - 4900£0.027£2.70
5000 +£0.024£2.40

*price indicative

RS Stock No.:
172-9375
Mfr. Part No.:
CN1J4TTD334J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

330kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

0603 (1608M)

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Number of Terminals

8

Series

CN

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

COO (Country of Origin):
JP
Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements