KOA, CN 100Ω ±5% Isolated Resistor Array, 4 Resistors, 1206 (3216M), Concave
- RS Stock No.:
- 172-9230
- Mfr. Part No.:
- CN2B4TTE101J
- Brand:
- KOA
Bulk discount available
Subtotal (1 pack of 100 units)*
£19.40
(exc. VAT)
£23.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.194 | £19.40 |
| 500 - 900 | £0.181 | £18.10 |
| 1000 - 2400 | £0.167 | £16.70 |
| 2500 - 4900 | £0.153 | £15.30 |
| 5000 + | £0.134 | £13.40 |
*price indicative
- RS Stock No.:
- 172-9230
- Mfr. Part No.:
- CN2B4TTE101J
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 100Ω | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Termination Style | Concave | |
| Tolerance | ±5% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.125W | |
| Circuit Designator | ISOL | |
| Length | 5.08mm | |
| Depth | 3.2mm | |
| Height | 0.6mm | |
| Dimensions | 5.08 x 3.2 x 0.6mm | |
| Series | CN | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 100Ω | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Termination Style Concave | ||
Tolerance ±5% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.125W | ||
Circuit Designator ISOL | ||
Length 5.08mm | ||
Depth 3.2mm | ||
Height 0.6mm | ||
Dimensions 5.08 x 3.2 x 0.6mm | ||
Series CN | ||
Number of Terminals 8 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Isolated resistor elements
