KOA, CNK 100Ω ±5% Isolated Array Resistor, 4 Resistors, 0402 (1005M), Convex SMT

Bulk discount available

Subtotal (1 pack of 200 units)*

£8.40

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
200 - 200£0.042£8.40
400 - 800£0.036£7.20
1000 +£0.017£3.40

*price indicative

RS Stock No.:
172-9161
Mfr. Part No.:
CN1E4KTTD101J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

100Ω

Number of Resistors

4

Package/Case

0402 (1005M)

Termination Style

Convex SMT

Tolerance

±5%

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CNK

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Convex termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)