KOA, CNK 33Ω ±5% Isolated Resistor Array, 4 Resistors, 0402 (1005M), Convex
- RS Stock No.:
- 172-9125
- Mfr. Part No.:
- CN1E4KTTD330J
- Brand:
- KOA
Bulk discount available
Subtotal (1 pack of 200 units)*
£12.00
(exc. VAT)
£14.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | £0.06 | £12.00 |
| 400 - 800 | £0.055 | £11.00 |
| 1000 - 1800 | £0.048 | £9.60 |
| 2000 + | £0.042 | £8.40 |
*price indicative
- RS Stock No.:
- 172-9125
- Mfr. Part No.:
- CN1E4KTTD330J
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 33Ω | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 0402 (1005M) | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.35mm | |
| Dimensions | 2 x 1 x 0.35mm | |
| Series | CNK | |
| Number of Terminals | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±200ppm/°C | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 33Ω | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 0402 (1005M) | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.35mm | ||
Dimensions 2 x 1 x 0.35mm | ||
Series CNK | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±200ppm/°C | ||
- COO (Country of Origin):
- JP
Convex termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)
