KOA, CNK 200kΩ ±5% Isolated Resistor Array, 4 Resistors, 0402 (1005M), Convex

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9094
Mfr. Part No.:
CN1E4KTTD204J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

200kΩ

Number of Resistors

4

Resistor Type

Array

Package/Case

0402 (1005M)

Termination Style

Convex

Tolerance

±5%

Automotive Standard

AEC-Q200

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Number of Terminals

8

Series

CNK

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

COO (Country of Origin):
JP
Convex termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)