KOA, CN 47kΩ ±5% Isolated Resistor Array, 4 Resistors, 0805 (2012M), Concave

Bulk discount available

Subtotal (1 reel of 4000 units)*

£404.00

(exc. VAT)

£484.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
4000 - 4000£0.101£404.00
8000 +£0.093£372.00

*price indicative

RS Stock No.:
172-8916
Mfr. Part No.:
CN2A4TTE473J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

47kΩ

Number of Resistors

4

Resistor Type

Array

Package/Case

0805 (2012M)

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.1W

Circuit Designator

ISOL

Length

5.08mm

Depth

2mm

Height

0.6mm

Dimensions

5.08 x 2 x 0.6mm

Series

CN

Number of Terminals

8

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements