Bourns, 4600X 1.5kΩ ±2% Bussed Through Hole Resistor Network, 5 Resistors, 0.75W total, SIP, Through Hole
- RS Stock No.:
- 167-3284
- Mfr. Part No.:
- 4606X-101-152LF
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 167-3284
- Mfr. Part No.:
- 4606X-101-152LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1.5kΩ | |
| Number of Resistors | 5 | |
| Package/Case | SIP | |
| Power Rating | 0.75W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 15.19mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 15.19mm | |
| Series | 4600X | |
| Number of Terminals | 6 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1.5kΩ | ||
Number of Resistors 5 | ||
Package/Case SIP | ||
Power Rating 0.75W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 15.19mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 15.19mm | ||
Series 4600X | ||
Number of Terminals 6 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
