Bourns, 4800P 22kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, DIP, Standard SMT

Stock information currently inaccessible
RS Stock No.:
166-9968
Mfr. Part No.:
4816P-1-223LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

22kΩ

Resistor Type

Network

Number of Resistors

8

Package/Case

DIP

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Automotive Standard

AEC-Q200

Case Style

Moulded

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

12.45mm

Depth

2.03mm

Height

7.62mm

Dimensions

12.45 x 7.62 x 2.03mm

Series

4800P

Number of Terminals

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

COO (Country of Origin):
CR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy