Vishay, ACAS 10kΩ ±0.25% Isolated Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex SMT
- RS Stock No.:
- 165-3127
- Mfr. Part No.:
- ACASA1002S1502P1AT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3127
- Mfr. Part No.:
- ACASA1002S1502P1AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10 kΩ, 15kΩ | |
| Number of Resistors | 4 | |
| Package/Case | 0612 (1632M) | |
| Power Rating | 0.3W | |
| Termination Style | Convex SMT | |
| Tolerance | ±0.25% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.5mm | |
| Height | 0.45mm | |
| Dimensions | 3.2 x 1.5 x 0.45mm | |
| Series | ACAS | |
| Number of Terminals | 8 | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±25ppm/K | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10 kΩ, 15kΩ | ||
Number of Resistors 4 | ||
Package/Case 0612 (1632M) | ||
Power Rating 0.3W | ||
Termination Style Convex SMT | ||
Tolerance ±0.25% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.5mm | ||
Height 0.45mm | ||
Dimensions 3.2 x 1.5 x 0.45mm | ||
Series ACAS | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±25ppm/K | ||
Maximum Operating Temperature +125°C | ||
