Bourns, 4300R 10kΩ ±2% R2R Ladder Through Hole Resistor Array, 16 Resistors, 1.25W total, SIP, Pin
- RS Stock No.:
- 161-7176
- Mfr. Part No.:
- 4310R-R2R-103LF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7176
- Mfr. Part No.:
- 4310R-R2R-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Number of Resistors | 16 | |
| Package/Case | SIP | |
| Power Rating | 1.25W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.12W | |
| Circuit Designator | R2R Ladder | |
| Length | 10.11mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 10.11 x 2.49 x 5.08mm | |
| Series | 4300R | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Number of Resistors 16 | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.12W | ||
Circuit Designator R2R Ladder | ||
Length 10.11mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 10.11 x 2.49 x 5.08mm | ||
Series 4300R | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
