Bourns, 4300R ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-7171
Mfr. Part No.:
4310R-101-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistor Type

Network

Number of Resistors

9

Package/Case

SIP

Power Rating

1.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

24.99mm

Depth

2.16mm

Height

4.95mm

Dimensions

2.16 x 4.95 x 24.99mm

Series

4300R

Number of Terminals

10

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C