Bourns, 4800P 47kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOM, Standard SMT

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-7133
Mfr. Part No.:
4816P-T01-473LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

47kΩ

Number of Resistors

8

Resistor Type

Network

Package/Case

SOM

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

11.18mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 11.18mm

Series

4800P

Number of Terminals

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C