Bourns, 4600X 470kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-6786
Mfr. Part No.:
4606X-101-474LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

470kΩ

Number of Resistors

5

Resistor Type

Network

Package/Case

SIP

Power Rating

0.75W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

15.19 x 2.49 x 5.08mm

Series

4600X

Number of Terminals

6

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C