Evo-Stik Epoxy Rapid 25 ml Epoxy Adhesive Syringe for Various Materials
- RS Stock No.:
- 756-3343
- Mfr. Part No.:
- 808522
- Brand:
- Evo-Stik
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.27
(exc. VAT)
£12.32
(inc. VAT)
- RS Stock No.:
- 756-3343
- Mfr. Part No.:
- 808522
- Brand:
- Evo-Stik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Evo-Stik | |
| Material Compatibility | Ceramic, Glass, Metal, Plastic, Wood | |
| Package Type | Syringe | |
| Package Size | 25 ml | |
| Trade Name | Epoxy Rapid | |
| Select all | ||
|---|---|---|
Brand Evo-Stik | ||
Material Compatibility Ceramic, Glass, Metal, Plastic, Wood | ||
Package Type Syringe | ||
Package Size 25 ml | ||
Trade Name Epoxy Rapid | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Note
Do not use to repair or make items that will contain food or drink. Not suitable for bonding oven doors or car mirrirs

