Loctite Loctite HY 4080 Grey 400 g Epoxy Adhesive Cartridge for Various Materials
- RS Stock No.:
- 146-8171
- Mfr. Part No.:
- Loctite 4080 400g
- Brand:
- Loctite
Stock information currently inaccessible
- RS Stock No.:
- 146-8171
- Mfr. Part No.:
- Loctite 4080 400g
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Material Compatibility | Composite, Metal, Plastic | |
| Colour | Grey | |
| Package Type | Cartridge | |
| Package Size | 400 g | |
| Trade Name | Loctite HY 4080 | |
| Filler Material | Epoxy | |
| Chemical Composition | Polyurethane Methacrylate | |
| Physical Form | Liquid | |
| Specific Gravity | 1.8 | |
| Viscosity Description | High Viscosity | |
| Viscosity Measurement | 250000 → 450000mPa/s | |
| Odour | Irritating | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Material Compatibility Composite, Metal, Plastic | ||
Colour Grey | ||
Package Type Cartridge | ||
Package Size 400 g | ||
Trade Name Loctite HY 4080 | ||
Filler Material Epoxy | ||
Chemical Composition Polyurethane Methacrylate | ||
Physical Form Liquid | ||
Specific Gravity 1.8 | ||
Viscosity Description High Viscosity | ||
Viscosity Measurement 250000 → 450000mPa/s | ||
Odour Irritating | ||
- COO (Country of Origin):
- BE
Cyanoacrylate/acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics. LOCTITE® HY 4080 GY is a 2-part, grey, cyanoacrylate/acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics. It provides fast fixture at room temperature and high operational strength within the first hour. It has good resistance to peel and impact loads while maintaining high shear strength over a wide range of temperatures and larger gaps.
High viscosity (thixotropic)
Excellent adhesion to metals, composites and plastics
Fast fixture at room temperature and high operational strength within the first hour
Good resistance to peel and impact loads while maintaining high shear strength
Excellent adhesion to metals, composites and plastics
Fast fixture at room temperature and high operational strength within the first hour
Good resistance to peel and impact loads while maintaining high shear strength
