ABB F200 RCCB, 63A, 4 Pole, 30mA, Type B, 400V ac
- RS Stock No.:
- 225-6140
- Mfr. Part No.:
- 2CSF204501R1630 F204 B-63/0,03
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-6140
- Mfr. Part No.:
- 2CSF204501R1630 F204 B-63/0,03
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Circuit Breaker Type | RCCB | |
Current Rating | 63A | |
Number of Poles | 4 | |
Trip Sensitivity | 30mA | |
Tripping Characteristics | Type B | |
Voltage Rating | 400V ac | |
Series | F200 | |
Mounting Style | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand ABB | ||
Circuit Breaker Type RCCB | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Voltage Rating 400V ac | ||
Series F200 | ||
Mounting Style DIN Rail Mount | ||
The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.
Degree of protection IP2X
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting