Littelfuse 0.2A Resettable Fuse, 24V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-4018
Mfr. Part No.:
1206L020YR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Voltage Rating

24V dc

Time to Trip

0.1s

Hold Current

0.2A

Maximum Current

100 A

Length

3.4mm

Height

0.75mm

Width

1.8mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.65Ω

Maximum Resistance

2.6Ω

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Package Size

1206

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Series

1206L

Dimensions

3.4 x 1.8 x 0.75mm

Littelfuse 1206L Series


Littelfuse 1206L series provide surface mount resettable over current protection in a small footprint which is ideal for applications where space it limited. 1206L's offer a fast response to fault currents along with low resistance and a low profile.

Applications:

USB peripherals.

Mobile phones.

PDA's.

Game Console port protection.

Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.