Schurter Resettable Surface Mount Fuse, 6V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-0972
Mfr. Part No.:
PFUF.075.2
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Voltage Rating

6V dc

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

PFUF

Dimensions

3.43 x 2.35 x 0.85mm

Terminal Material

Electroless Nickel