Schurter Resettable Surface Mount Fuse, 30V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-0944
Mfr. Part No.:
PFRA.900
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Voltage Rating

30V dc

Fuse Speed

F

Minimum Operating Temperature

-40°C

Series

PFRA

Maximum Operating Temperature

85°C

Dimensions

24.2 x 3 x 32.9mm