Schurter Resettable Surface Mount Fuse, 30V dc
- RS Stock No.:
- 870-0935
- Mfr. Part No.:
- PFRA.800
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-0935
- Mfr. Part No.:
- PFRA.800
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Voltage Rating | 30V dc | |
| Fuse Speed | F | |
| Minimum Operating Temperature | -40°C | |
| Series | PFRA | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 24.2 x 3 x 32.9mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Voltage Rating 30V dc | ||
Fuse Speed F | ||
Minimum Operating Temperature -40°C | ||
Series PFRA | ||
Maximum Operating Temperature 85°C | ||
Dimensions 24.2 x 3 x 32.9mm | ||
