Schurter Resettable Surface Mount Fuse, 6V dc
- RS Stock No.:
- 870-0840
- Mfr. Part No.:
- PFMF.125.2
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-0840
- Mfr. Part No.:
- PFMF.125.2
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Voltage Rating | 6V dc | |
| Fuse Speed | F | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | PFMF | |
| Dimensions | 4.73 x 3.07 x 0.85mm | |
| Terminal Material | Electroless Nickel | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Voltage Rating 6V dc | ||
Fuse Speed F | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series PFMF | ||
Dimensions 4.73 x 3.07 x 0.85mm | ||
Terminal Material Electroless Nickel | ||
- COO (Country of Origin):
- TW
