Bourns Resettable Fuse 25 A, 28V dc
- RS Stock No.:
- 910-8588
- Mfr. Part No.:
- HC85AY-1
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-8588
- Mfr. Part No.:
- HC85AY-1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Current | 25 A | |
| Voltage Rating | 28V dc | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Current 25 A | ||
Voltage Rating 28V dc | ||
Series HC | ||
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously.
High current type
