Schurter 0.5A Resettable Fuse, 13.2V dc
- RS Stock No.:
- 870-0871
- Mfr. Part No.:
- PFNF.050.2
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 870-0871
- Mfr. Part No.:
- PFNF.050.2
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Trip Current | 1A | |
| Voltage Rating | 13.2V dc | |
| Time to Trip | 0.1s | |
| Hold Current | 0.5A | |
| Maximum Current | 100 A | |
| Length | 3.4mm | |
| Height | 0.85mm | |
| Width | 1.4mm | |
| Terminal Material | Electroless Nickel | |
| Minimum Resistance | 0.15Ω | |
| Maximum Resistance | 700mΩ | |
| Power Dissipation | 0.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 1206 | |
| Series | PFNF | |
| Dimensions | 3.4 x 1.4 x 0.85mm | |
| Fuse Speed | F | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Trip Current 1A | ||
Voltage Rating 13.2V dc | ||
Time to Trip 0.1s | ||
Hold Current 0.5A | ||
Maximum Current 100 A | ||
Length 3.4mm | ||
Height 0.85mm | ||
Width 1.4mm | ||
Terminal Material Electroless Nickel | ||
Minimum Resistance 0.15Ω | ||
Maximum Resistance 700mΩ | ||
Power Dissipation 0.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package Size 1206 | ||
Series PFNF | ||
Dimensions 3.4 x 1.4 x 0.85mm | ||
Fuse Speed F | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- TW
