Littelfuse 0.18A Resettable Fuse, 100V dc
- RS Stock No.:
- 869-7422
- Mfr. Part No.:
- TRF250-180
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-7422
- Mfr. Part No.:
- TRF250-180
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 650mA | |
| Voltage Rating | 100V dc | |
| Time to Trip | 2s | |
| Hold Current | 0.18A | |
| Minimum Resistance | 0.8Ω | |
| Maximum Resistance | 2.2Ω | |
| Power Dissipation | 1.2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 650mA | ||
Voltage Rating 100V dc | ||
Time to Trip 2s | ||
Hold Current 0.18A | ||
Minimum Resistance 0.8Ω | ||
Maximum Resistance 2.2Ω | ||
Power Dissipation 1.2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
