Littelfuse 0.13A Resettable Fuse, 15V dc
- RS Stock No.:
- 867-5321
- Mfr. Part No.:
- PICOSMDC010S-2
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 867-5321
- Mfr. Part No.:
- PICOSMDC010S-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 360mA | |
| Voltage Rating | 15V dc | |
| Time to Trip | 0.6s | |
| Hold Current | 0.13A | |
| Maximum Current | 100 A | |
| Length | 1.5mm | |
| Height | 2.2mm | |
| Width | 1mm | |
| Terminal Material | Tin | |
| Minimum Resistance | 1.5Ω | |
| Maximum Resistance | 11Ω | |
| Power Dissipation | 0.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | PICOSMD | |
| Dimensions | 1.5 x 1 x 2.2mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 360mA | ||
Voltage Rating 15V dc | ||
Time to Trip 0.6s | ||
Hold Current 0.13A | ||
Maximum Current 100 A | ||
Length 1.5mm | ||
Height 2.2mm | ||
Width 1mm | ||
Terminal Material Tin | ||
Minimum Resistance 1.5Ω | ||
Maximum Resistance 11Ω | ||
Power Dissipation 0.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Series PICOSMD | ||
Dimensions 1.5 x 1 x 2.2mm | ||
