Littelfuse 2.35A Resettable Fuse, 6V dc

Discontinued
Packaging Options:
RS Stock No.:
867-5318
Mfr. Part No.:
NANOSMDC200F-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

4.7A

Voltage Rating

6V dc

Time to Trip

1.5s

Hold Current

2.35A

Maximum Current

100 A

Length

3.4mm

Height

1.8mm

Width

1.1mm

Terminal Material

Tin

Minimum Resistance

0.02Ω

Maximum Resistance

72mΩ

Power Dissipation

1W

Package Size

1206

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85 °C

Series

NANOSMDC

Dimensions

3.4 x 1.1 x 1.8mm