Littelfuse 0.15A Resettable Fuse, 30V dc
- RS Stock No.:
- 867-5312
- Mfr. Part No.:
- NANOSMDCH010F-02
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-5312
- Mfr. Part No.:
- NANOSMDCH010F-02
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 0.52A | |
| Voltage Rating | 30V dc | |
| Time to Trip | 0.1s | |
| Hold Current | 0.15A | |
| Maximum Current | 10 A | |
| Length | 1.8mm | |
| Height | 3.4mm | |
| Width | 0.7mm | |
| Terminal Material | Tin | |
| Minimum Resistance | 1.1Ω | |
| Maximum Resistance | 10Ω | |
| Power Dissipation | 0.8W | |
| Package Size | 1206 | |
| Dimensions | 1.8 x 0.7 x 3.4mm | |
| Series | NANOSMDC | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 0.52A | ||
Voltage Rating 30V dc | ||
Time to Trip 0.1s | ||
Hold Current 0.15A | ||
Maximum Current 10 A | ||
Length 1.8mm | ||
Height 3.4mm | ||
Width 0.7mm | ||
Terminal Material Tin | ||
Minimum Resistance 1.1Ω | ||
Maximum Resistance 10Ω | ||
Power Dissipation 0.8W | ||
Package Size 1206 | ||
Dimensions 1.8 x 0.7 x 3.4mm | ||
Series NANOSMDC | ||
Littelfuse Resettable Surface Mount Fuse
The Littelfuse PolySwitch mini SMDC series is a resettable surface mount fuse. It has a voltage rating of 30VDC and holds a current rating of 0.15A. It has a short circuit current rating of 10A and 0.1s tripping time.
Features and Benefits
• Automatic reset for thousands of cycles
• Fast time to trip
• Halogen free
• Lead (Pb) free
• Low resistance
• Maintenance free
• Operating temperature range between -40°C and 85°C
• Small footprint
• Small size and no fuse holder require
• Tin plated terminations
• Fast time to trip
• Halogen free
• Lead (Pb) free
• Low resistance
• Maintenance free
• Operating temperature range between -40°C and 85°C
• Small footprint
• Small size and no fuse holder require
• Tin plated terminations
Applications
• Security systems
• Power supplies
• Transformers
• Power switching devices
• Automotive
• Medical equipment
• Instrumentation and control
• Computers and peripherals
• Audio visual systems
• Telecommunications
• Power supplies
• Transformers
• Power switching devices
• Automotive
• Medical equipment
• Instrumentation and control
• Computers and peripherals
• Audio visual systems
• Telecommunications
Certifications
• UL approved
• CSA approved
• TÜV
• ELV Compliant
• 2000/53/EC
• CSA approved
• TÜV
• ELV Compliant
• 2000/53/EC
